
This dual 8-bit buffer from Texas Instruments features high level and low level output currents of 64mA each, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The device operates over a temperature range of -40°C to 85°C and is available in a lead-free TSSOP20 package. The buffer is designed for use in logic IC applications and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74CB3Q3244PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3244PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3244PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
