
8-bit, 2-element CMOS bus switch for surface mount applications. Features single supply operation with a voltage range of 2.3V to 3.6V. Offers low propagation delay of 0.2ns and turn-on delay of 7.1ns. Supports ±64mA output current and operates within a temperature range of -40°C to 85°C. Packaged in a 20-pin VQFN EP for tape and reel distribution.
Sign in to ask questions about the Texas Instruments SN74CB3Q3244RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3244RGYR technical specifications.
| Package/Case | VQFN EP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3244RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.