
8-bit FET bus switch, featuring 2 independent SPST circuits. This CMOS logic IC offers a high bandwidth with a maximum operating temperature of 85°C and a minimum of -40°C. It supports supply voltages from 2.3V to 3.6V and provides 30mA output current. The non-inverting, surface mountable VFBGA package is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74CB3Q3244ZQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3244ZQNR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3244ZQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
