
8-channel FET bus switch with SPST configuration, operating from 2.3V to 3.6V supply. Features 500MHz bandwidth and 0.2ns propagation delay. Supports ±64mA high/low level output current and 30mA output current. Surface mountable in a 20-pin TFSOP package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74CB3Q3245DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3245DGVR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TFSOP |
| Height | 1.2mm |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Resistance | 9R |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 1mA |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.05mm |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.002123oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3245DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.