
8-bit FET bus switch with 8 independent channels, operating from 2.3V to 3.6V single supply. Features a 500MHz bandwidth and 0.2ns propagation delay, supporting 2.5V/3.3V low-voltage operation. Surface mountable in a VFBGA package, this RoHS compliant CMOS component offers 64mA high/low level output current and 30mA output current. Designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74CB3Q3245ZQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3245ZQNR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | VFBGA |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 10mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.000769oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3245ZQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.