CMOS 8-bit, 1-element bus switch featuring multiplexer/demultiplexer functionality. This surface mount SSOP package offers 8 inputs and 1 output, with a propagation delay of 0.12ns and a turn-on delay time of 6.7ns. Operating across a 2.3V to 3.6V supply voltage range, it supports high and low level output currents of 64mA and -64mA respectively. The device operates from -40°C to 85°C and is supplied on tape and reel.
Texas Instruments SN74CB3Q3251DBQRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.12ns |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
No datasheet is available for this part.