
General-purpose FET bus switch, 8:1 multiplexer/demultiplexer with 500MHz bandwidth. Features 1 independent circuit, 8 inputs, and 1 output. Operates from a 2.3V to 3.6V single supply with a maximum output current of 64mA. Surface mountable in a TFSOP package, this CMOS component offers a propagation delay of 0.12ns and a turn-on delay time of 6.7ns. Suitable for operation between -40°C and 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74CB3Q3251DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3251DGVR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TFSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.12ns |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3251DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.