General-purpose FET bus switch, 8:1 multiplexer/demultiplexer with 500MHz bandwidth. Operates from 2.3V to 3.6V supply, featuring a 1-channel, 8-input, 1-output configuration. Surface mountable in a 16-TSSOP package, this CMOS component offers a propagation delay of 0.12ns and a turn-on delay time of 6.7ns. Suitable for operation between -40°C and 85°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74CB3Q3251PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3251PW technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.12ns |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SN74CB3Q3251 |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3251PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.