
CMOS FET multiplexer/demultiplexer IC featuring 8 input channels and 1 output channel. Operates with a single supply voltage ranging from 2.3V to 3.6V. Offers a propagation delay of 0.12ns and a turn-on delay time of 6.7ns. Designed for surface mounting in a TSSOP package, with a maximum operating temperature of 85°C and a minimum of -40°C. This RoHS compliant component supports high level output current of -64mA and low level output current of 64mA.
Sign in to ask questions about the Texas Instruments SN74CB3Q3251PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3251PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.12ns |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3251PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
