
CMOS bus switch featuring 2 independent 1-of-8 multiplexer/demultiplexer circuits. Supports a 500MHz bandwidth with a 0.18ns propagation delay. Operates from a 2.3V to 3.6V single supply. Delivers ±64mA high/low level output current. Packaged in a 16-pin SSOP for surface mounting.
Texas Instruments SN74CB3Q3253DBQR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.18ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 6.1ns |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3253DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
