
2-channel, 4:1 FET Bus Switch with 8-bit capability, operating from a 2.3V to 3.6V single supply. This CMOS logic IC features a 500MHz bandwidth and 0.18ns propagation delay, supporting multiplexer and demultiplexer functions. Designed for surface mounting in a 16-TVSOP package, it offers a low 10 Ohm on-resistance and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments SN74CB3Q3253DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3253DGVR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TFSOP |
| Frequency | 500MHz |
| Height | 1.2mm |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.18ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.05mm |
| Throw Configuration | SP4T |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.001478oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3253DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.