CMOS bus switch featuring 8-input, 2-output multiplexer/demultiplexer functionality. This single-element IC offers a 500MHz bandwidth and a low drain-to-source resistance of 3.5 Ohms. Operating from a 2.3V to 3.6V supply, it supports high and low level output currents of -64mA and 64mA respectively. Packaged in a 16-pin TSSOP for surface mounting, it boasts a propagation delay of 0.18ns and a turn-on delay time of 6.7ns, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74CB3Q3253PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3253PW technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 3.5R |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 2mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.18ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3253PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.