CMOS bus switch featuring 1 independent element with 8 inputs and 2 outputs, functioning as a multiplexer/demultiplexer. This surface mount device operates with a single supply voltage range of 2.3V to 3.6V, offering a propagation delay of 0.18ns and a turn-on delay time of 6.7ns. It supports high and low level output currents of -64mA and 64mA respectively, with a quiescent current of 2mA. The component is RoHS compliant and designed for operation between -40°C and 85°C, packaged in a 16-pin TSSOP.
Texas Instruments SN74CB3Q3253PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.18ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
No datasheet is available for this part.