
CMOS 8-input, 4-channel multiplexer/demultiplexer bus switch with a 500MHz bandwidth. Features a single 2.3V to 3.6V supply voltage, 0.2ns propagation delay, and 6.5ns turn-on delay. This surface mount device operates from -40°C to 85°C and offers ±64mA high/low level output current. Packaged in a 16-pin TVSOP, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74CB3Q3257DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3257DGVR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TFSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3257DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.