
General-purpose FET bus switch, 2:1 (SPDT), 4-channel multiplexer/demultiplexer. Features 500MHz bandwidth and 0.2ns propagation delay. Operates from a 2.3V to 3.6V single supply, with a temperature range of -40°C to 85°C. Surface mountable in a 16-TSSOP package, offering 8 bits across 4 channels. CMOS technology, RoHS compliant, with 64mA output current capability.
Sign in to ask questions about the Texas Instruments SN74CB3Q3257PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3257PWE4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 1 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.2ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3257PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.