
General-purpose FET bus switch, 4-channel, 2:1 (SPDT) configuration, supporting 3.3V operation. Features a 500MHz bandwidth and 0.2ns propagation delay. Operates across a -40°C to 85°C temperature range with a supply voltage from 2.3V to 3.6V. Surface mountable in a 16-TSSOP package, this CMOS technology device offers 8 bits of data switching capability. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74CB3Q3257PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3257PWG4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 2 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.2ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3257PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.