
4-channel, 2:1 (SPDT) general-purpose FET bus switch, featuring 8 bits and 1 independent circuit. Operates from a 2.3V to 3.6V single supply, with a maximum operating temperature of 85°C and a minimum of -40°C. This CMOS technology device offers a 0.2ns propagation delay and 6.5ns turn-on delay time, with output currents of 64mA (low level) and -64mA (high level). Packaged in a 16-TSSOP for surface mounting, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74CB3Q3257PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3257PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3257PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
