
CMOS bus switch featuring 8-input, 4-output multiplexer/demultiplexer functionality. This single-element device offers a 500MHz bandwidth and a 0.2ns propagation delay. Operating from a 2.3V to 3.6V single supply, it supports ±64mA output current and is RoHS compliant. Packaged in a lead-free VQFN for surface mounting, it is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74CB3Q3257RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3257RGYR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | VQFN |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 1 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.2ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3257RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
