
2-element CMOS bus switch with 2 independent circuits, offering 500MHz bandwidth. Features 2-input, 2-channel operation with a maximum supply voltage of 3.6V and a minimum of 2.3V. Surface mountable in a VSSOP package, this RoHS compliant component operates from -40°C to 85°C. Delivers 30mA output current with a propagation delay of 0.15ns.
Texas Instruments SN74CB3Q3305DCUR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | VSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 250uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3305DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.