CMOS bus switch featuring 2 independent 1-bit circuits, each with 2 channels and 2 switches. Operates with a single supply voltage range of 2.3V to 3.6V. Offers a low propagation delay of 0.15ns and a turn-on delay time of 5ns. Supports output currents of ±30mA, with high and low level output currents of ±64mA. Packaged in a lead-free, RoHS-compliant 8-pin TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74CB3Q3305PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3305PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Output Current | 30mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 250uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3305PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.