
2-channel FET bus switch, operating with a single supply voltage from 2.3V to 3.6V. This CMOS technology component features a 500MHz bandwidth and a propagation delay of 5ns. It supports independent control of two 1:1 SPST switches, with active-high enable. The device offers a high level output current of -64mA and a low level output current of 64mA, with a maximum output current of 30mA. Packaged in an 8-TSSOP with surface mount technology, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74CB3Q3305PWG4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 3mm |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Output Current | 30mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 250uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 0.15ns |
| Weight | 0.001376oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3305PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.