
The SN74CB3Q3305PWRE4 is a dual logic buffer from Texas Instruments with a bandwidth of 500MHz and output current of 30mA. It is available in a TSSOP-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is designed for use in logic circuits and can be used as a buffer or line driver.
Texas Instruments SN74CB3Q3305PWRE4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| High Level Output Current | 30mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Switches | 2 |
| Output Current | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 250uA |
| Supply Type | Single |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3305PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
