
2-channel FET bus switch with 500MHz bandwidth, operating from a 2.3V to 3.6V single supply. Features 2 independent SPST switches, supporting 30mA output current with a 0.2ns propagation delay. CMOS technology ensures low quiescent current of 700µA and a supply current of 250µA. Packaged in an 8-VSSOP for surface mounting, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments SN74CB3Q3306ADCUR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | VSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 250uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3306ADCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.