Dual 1-bit driver, true output, CMOS technology, 2 independent circuits, 2 bits, 2 elements, 2 switches. Features a 0.2ns propagation delay and 6.5ns turn-on delay time. Operates with a 2.3V to 3.6V supply voltage, offering 64mA high-level and 64mA low-level output current. Surface mountable in a TSSOP package, with a temperature range of -40°C to 85°C. RoHS compliant with a 30mA output current.
Texas Instruments SN74CB3Q3306APWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Output Current | 30mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.2ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 250uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3306APWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.