The SN74CB3Q3306APWRG3 is an industrial-grade 2-port buffer from Texas Instruments with a supply voltage range of 2.3 to 3.6V. It features a propagation delay of 0.2ns and is packaged in a TSSOP-8 package. The device operates over a temperature range of -40 to 85°C and is suitable for use in industrial applications.
Texas Instruments SN74CB3Q3306APWRG3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CB3Q/3VH/3C/2B |
| Propagation Delay (tpd) | 0.2 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74CB3Q3306APWRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.