
8-channel FET bus switch, SPST, CMOS technology, 3.3V operation with a 2.3V to 3.6V supply voltage range. Features 500MHz bandwidth, 0.2ns propagation delay, and 7.7ns turn-on delay. Offers ±64mA high/low level output current and 30mA output current. Packaged in a 20-SSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74CB3Q3345DBQR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 700uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3345DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.