8-channel FET bus switch, 1:1 SPST, featuring 500MHz bandwidth and 7.7ns propagation delay. Operates with a single supply voltage from 2.3V to 3.6V, supporting 8 bits of address bus width. This CMOS integrated circuit offers 30mA output current and is housed in a 20-TSSOP surface mount package. Designed for operation between -40°C and 85°C, it is RoHS compliant.
Texas Instruments SN74CB3Q3345PW technical specifications.
| Address Bus Width | 8b |
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Output Current | 30mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.7ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 700uA |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 0.2ns |
| Weight | 0.002716oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3345PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.