8-bit true output buffer/line driver, featuring 8 independent switches. Operates with a single supply voltage range of 2.3V to 3.6V. Delivers 64mA high-level output current and 64mA low-level output current, with a typical output current of 30mA. CMOS technology ensures low quiescent current of 2mA and supply current of 700uA. Surface mountable in a 20-pin TSSOP package, with a propagation delay of 0.2ns. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74CB3Q3345PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3345PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Output Current | 30mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 700uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3345PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.