
8-channel FET bus switch, SPST, 1:1 configuration, featuring 2 control inputs. Operates with a single supply voltage range of 2.3V to 3.6V. Offers a wide bandwidth of 500MHz and a fast propagation delay of 0.2ns. Designed for surface mount with a 20-TSSOP package, this CMOS technology component supports operating temperatures from -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74CB3Q3345PWR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 700uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3345PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
