10-bit, true output, CMOS bus switch with 2 independent circuits. Features a 2.3V to 3.6V single supply voltage range and a maximum operating temperature of 85°C. Offers a 0.25ns propagation delay and 7.2ns turn-on delay time. Surface mountable in a 24-pin TSSOP package, this RoHS compliant component provides ±64mA high/low level output current.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CB3Q3384APWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Output Current | 30mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 2mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
No datasheet is available for this part.