10-channel, 1:1 FET bus switch with 500MHz bandwidth, designed for general-purpose applications. Features 2 independent circuits, 10 bits, and 10 switches. Operates with a single supply voltage range of 2.3V to 3.6V. Offers high level output current of -64mA and low level output current of 64mA. Packaged in a 24-TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C. This CMOS technology component is RoHS compliant.
Texas Instruments SN74CB3Q3384APWG4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Output Current | 30mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 2mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3384APWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.