
10-bit, single-pole, double-throw (SPDT) FET bus switch for high-speed signal routing. Features 500MHz bandwidth and 0.225ns propagation delay. Operates from a 2.3V to 3.6V supply voltage with a maximum operating temperature of 85°C. Surface mountable in a TSSOP package, this CMOS technology component offers 10 independent switches with 30mA output current. RoHS compliant and lead-free.
Texas Instruments SN74CB3Q6800PWG4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Output Current | 30mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.225ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 750uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q6800PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
