
24-channel, 1:1 (SPST) FET bus switch with level shifter, operating from 2.3V to 3.6V. Features 100MHz bandwidth and 0.25ns propagation delay. Supports 2 independent circuits with 24 bits each, offering 128mA low-level and -128mA high-level output current. CMOS technology, surface mountable in a 56-SSOP package, with a temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74CB3T16211DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3T16211DL technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Inputs | 24 |
| Number of Switches | 24 |
| Output Current | 64mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 70uA |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 12ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T16211DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
