
24-bit, 2-circuit FET bus switch IC designed for high-speed signal routing. Features a 100MHz bandwidth and 0.25ns propagation delay, supporting a maximum operating temperature of 85°C. Operates with a single supply voltage up to 3.6V and offers independent control of 24 switches. Packaged in a VFBGA for surface mounting, this CMOS technology component is supplied in tape and reel.
Texas Instruments SN74CB3T16211GQLR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | VFBGA |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 70uA |
| RoHS Compliant | No |
| Series | 74CB |
| Supply Current | 70uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.002074oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T16211GQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.