
24-bit FET bus switch with 5-V tolerant level shifting, featuring 2 independent circuits and 24 channels. Operates with a single supply voltage from 2.3V to 3.6V, offering a bandwidth of 100MHz. Supports high and low level output currents of -128mA and 128mA respectively, with a typical output current of 64mA. Surface mountable in a VFBGA package, this CMOS technology component boasts a propagation delay of 0.25ns and a turn-on delay time of 12ns. Operating temperature range is -40°C to 85°C, with a quiescent current of 70µA.
Sign in to ask questions about the Texas Instruments SN74CB3T16211ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3T16211ZQLR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | VFBGA |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 70uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T16211ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
