
24-bit, 24-channel bus exchange switch, CMOS technology, single supply. Features 100MHz bandwidth, 250ps propagation delay, and 15.5ns turn-on delay. Operates from 2.3V to 3.6V with a maximum supply current of 70uA. Packaged in a 56-pin VFBGA (4.5mm x 7mm x 0.75mm) for surface mounting, this RoHS compliant component offers non-inverting, DPDT throw configuration with output currents of +/- 64mA.
Texas Instruments SN74CB3T16212ZQLR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | VFBGA |
| Height | 0.75mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 7mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 15.5ns |
| Weight | 0.002056oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T16212ZQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
