
Single-bit, 1-element CMOS bus switch for surface mount applications. Features a 1-bit address bus width and a single input with one switch. Operates with a minimum supply voltage of 2.3V and a maximum of 3.6V, offering a propagation delay of 7.5ns. Packaged in a 5-pin SOT-23 with dimensions of 3.05mm length, 1.75mm width, and 1.3mm height. RoHS compliant with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74CB3T1G125DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3T1G125DBVR technical specifications.
| Address Bus Width | 1b |
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 24uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.000395oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T1G125DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
