
4-channel FET bus switch with level shifter, featuring a 1:1 SPST throw configuration. Operates with a minimum supply voltage of 2.3V and a maximum of 3.6V, supporting a bandwidth of 100MHz. Offers independent circuits with 4 channels, each capable of 64mA output current. This surface mount component is packaged in a TFSOP, is lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74CB3T3125DGVR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 9ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3125DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.