Quadruple FET bus switch, 3.3-V operation with 5-V tolerant level shifting. Features four independent circuits, each with a single pole, double throw (SPDT) configuration. CMOS technology enables a 0.25ns propagation delay and a 9ns turn-on delay. Operates across a -40°C to 85°C temperature range with a supply voltage from 2.3V to 3.6V. Surface mountable in a 14-TSSOP package, offering 64mA output current.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CB3T3125PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Output Current | 64mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
No datasheet is available for this part.