Quad 4-bit FET bus switch with 100MHz bandwidth. Features 4 independent circuits, CMOS technology, and a single supply voltage range of 2.3V to 3.6V. Surface mountable in a TSSOP package, offering 64mA output current and a propagation delay of 0.25ns. Operates across a temperature range of -40°C to 85°C, is lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CB3T3125PWG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Output Current | 64mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
No datasheet is available for this part.