
4-bit, 4-channel CMOS bus switch with SPST throw configuration. Features a 100MHz bandwidth and 250ps propagation delay. Operates from a 2.3V to 3.6V single supply voltage, with a max operating temperature of 85°C. Surface mountable in a 14-pin TSSOP package, this RoHS compliant component offers independent circuits for versatile signal routing.
Texas Instruments SN74CB3T3125PWR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Output Current | 64A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 9ns |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3125PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
