
CMOS bus switch featuring 4 independent SPST elements, each with 4 channels. Operates with a single supply voltage range of 2.3V to 3.6V. Offers a bandwidth of 100MHz and a propagation delay of 250ps. Surface mountable in a 14-pin VQFN EP package with dimensions of 3.5mm x 3.5mm x 0.9mm. Suitable for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74CB3T3125RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3T3125RGYR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | VQFN EP |
| Height | 0.9mm |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ps |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 9ns |
| Weight | 0.001136oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3125RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.