
CMOS bus switch featuring 8 independent channels, each with a single-pole, single-throw (SPST) configuration. This 1-element device offers a 100MHz bandwidth and a low propagation delay of 0.25ns. Operating with a single supply voltage range of 2.3V to 3.6V, it supports output currents of up to 64mA. The component is surface mountable in a 20-pin SSOP package and is RoHS compliant.
Texas Instruments SN74CB3T3245DBQR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3245DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
