
8-bit, 1-element CMOS bus switch with 8 independent SPST switches. Features a 100MHz bandwidth and 0.25ns propagation delay. Operates from a 2.3V to 3.6V single supply, with a high level output current of -128mA and low level output current of 128mA. Packaged in a 20-pin TVSOP for surface mounting, this lead-free, RoHS compliant component offers a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments SN74CB3T3245DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3T3245DGVR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3245DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
