
8-bit, 1-element CMOS bus switch with 8 inputs and 8 channels. Features a 100MHz bandwidth and 64mA output current. Operates from a 2.3V to 3.6V single supply voltage. Packaged in a 20-pin SOIC surface mount configuration. RoHS compliant with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74CB3T3245DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3T3245DW technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 250us |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3245DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
