8-channel FET bus switch with level shifter, featuring 100MHz bandwidth and 0.25ns propagation delay. This single-supply CMOS device operates from 2.3V to 3.6V, offering independent control of 8 switches. It supports ±128mA high/low level output current and 64mA output current. Packaged in a 20-SOIC for surface mounting, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74CB3T3245DWRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3245DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.