
CMOS bus switch featuring 8 independent input/output channels and a single 1-element design. Operates with a supply voltage range of 2.3V to 3.6V, with a typical operating voltage of 2.5V. Offers a bandwidth of 100MHz and a propagation delay of 10.5ns. This surface mount component is housed in a 20-pin TSSOP package, measuring 6.5mm in length, 4.4mm in width, and 1.15mm in height. RoHS compliant with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74CB3T3245PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3T3245PW technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Switches | 8 |
| Operating Supply Voltage | 2.5V |
| Output Current | 64mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.002716oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3245PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.