
The SN74CB3T3245PWE4 is an 8-channel bus switch from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a TSSOP package and is designed for surface mount applications. The device has a high level output current of -128mA and a low level output current of 128mA, with a propagation delay of 0.25ns. The switch is RoHS compliant and has a supply current of 40uA.
Sign in to ask questions about the Texas Instruments SN74CB3T3245PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3T3245PWE4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Switches | 8 |
| Output Current | 64mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Resistance | 8.5R |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3245PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.