The SN74CB3T3245PWG4 is an 8-channel single-supply buffer from Texas Instruments, featuring a bandwidth of 100MHz and a TSSOP20 package. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 3.6V and a maximum output current of 64mA. It is designed for surface mount applications and is available in a rail/Tube packaging configuration.
Texas Instruments SN74CB3T3245PWG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Switches | 8 |
| Output Current | 64mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3245PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.