
8-bit, 1-element CMOS bus switch featuring 8 SPST switches. Operates with a single supply voltage from 2.3V to 3.6V, offering a bandwidth of 100MHz and a propagation delay of 0.25ns. Supports high level output current of -128mA and low level output current of 128mA, with a typical output current of 64mA. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments SN74CB3T3245PWR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3245PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.